STEVAL-IHM038V1, BLDC Ceiling Fan Controller Evaluation Board based on the STM32 and SLLIMM-Nano
使用 STMicroelectronics 的 STGIPN3H60 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Fan Controller
说明
- STEVAL-IHM038V1, Evaluation Board implements a BLDC/PMSM fan controller board which is based on the SLLIMM-Nano (small low-loss intelligent molded module) STGIPN3H60 and STM32F100C6T6B microcontroller. The STEVAL-IHM038V1 incorporates a complete inverter stage and a control stage to drive a 3-phase BLDC fan motor with a power range of 30 to 35 W with FOC (field oriented control) sensorless mode for the ceiling fan applications. For power factor correction, a passive PFC stage is implemented to achieve a power factor up to 0.90, which is the minimum recommended for ceiling fan applications, particularly for the Indian market. The control part includes field oriented control with sensorless control algorithm, fault detection and speed setting via remote control (IR receiver), all handled by the STM32F100C6T6B microcontroller from ARM Cortex-M3 core-based low density STM32 MCU family
主要特色
-
Motor TypeDC Motor
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | 买入 | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
TSOP34838 | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 90° 39m 3-Pin | 买入 | |
|
STM32F100C6T6B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM32F100C6T6BTR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
STGIPN3H60 | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 3A 26-Pin NDIP Tube | 买入 |