STEVAL-ILL048V1, Demonstration Board based on the ALED6001 and STM32F103C6T6 Single-channel LED driver for automotive day-time running lights (DTRL) and front lights
使用 STMicroelectronics 的 ALED6001 的参考设计
Image
1 / 2
依据最终产品
- Automotive Lighting
- Front Lighting
说明
- STEVAL-ILL048V1, Demonstration Board based on the ALED6001 LED driver chip. The demonstration also includes an on-board microcontroller that permits full control of the device through a USB connection and dedicated PC GUI. The ALED6001 has been specifically designed to supply a string of medium/high current (50 -1000 mA) LEDs starting from a single low-voltage rail or a car battery. It integrates a boost controller, high-side current sensing feedback circuitry and an external dimming MOSFET controller for superior dimming performance. The boost controller regulates the output voltage adaptively, based on the requirements of the LEDs, resulting in improved overall efficiency. The maximum output voltage of the boost converter is 60V, allowing the device to drive up to 16 white LEDs in series
主要特色
-
Input Voltage6 to 24 V
-
Output Voltage60 V
-
Output Current0.35 A
-
Number of Derived Elements16
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MMP1010D | knitter-switch | Switch Slide | Switch Slide ON ON SPDT Raised Slide 0.5A 24VAC 24VDC 5000Cycles PC Pins Thru-Hole Tube | 买入 | |
|
USBUF02W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | 买入 | |
|
LK112M33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 |