STEVAL-ILL068V1, STLUX385A Microcontroller Evaluation Board using as digital lighting controller
使用 STMicroelectronics 的 STLUX385A 的参考设计
Image
1 / 3
依据最终产品
- Bluetooth
- Lighting
- Power Line Communication
- Wireless
说明
- STEVAL-ILL068V1, helps designers to familiarize themselves with the STLUX385A device and the innovative SMED (state machine, event driven) functionality. A convenient GUI helps to quickly generate the SMED configuration appropriate for the desired application. The external pins make it easy to insert SMED events and capture the SMED-controlled PWM clock. Alternatively, the application circuit can be driven directly from the product evaluation board. A dedicated UART TTL to USB cable is available for communication with the STLUX385A. The cable is used to connect the board to a PC running a terminal utility
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STLUX385A | STMicroelectronics | Lighting Drivers and Controller ICs | Lighting Controller IC 4.8kHz 38-Pin TSSOP Tube | 买入 | |
|
STLUX385ATR | STMicroelectronics | Lighting Drivers and Controller ICs | Lighting Controller IC 4.8kHz 38-Pin TSSOP T/R | 买入 |