STEVAL-ISA082V1, Demonstration Board using ST1S40IPHR, 4 A peak 800 kHz fixed-frequency PWM synchronous step-down converter
使用 STMicroelectronics 的 ST1S40IPHR 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Audio
- DVD Player
- FPGA Solutions
- Graphics Card
- Hard Disk Drive (HDD)
- LCD TV
- Opticals
- Printers
- STB and DVR
说明
- STEVAL-ISA082V1, Demonstration Board using ST1S40IPHR, 4 A peak 800 kHz fixed-frequency PWM synchronous step-down. The ST1S40 operates from 4.0 V to 18.0 V input, while it regulates an output voltage as low as 0.8 V and up to VIN (100% duty cycle). The ST1S40 integrates a 95 m-Ohm high-side switch and a 69 m-Ohm synchronous rectifier allowing very high efficiency with very low output voltage. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The device is available with an enable on/off function
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 18 V
-
Output Voltage3.3 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ST1S40IPHR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin HSOP EP T/R | 买入 |