STEVAL-ISA141V1, 2A, 2 MHz, 3.3 Vout, High-Efficiency, Dual-Mode Buck-Boost DC-DC Converter Evaluation Board based on STBB3J
使用 STMicroelectronics 的 STBB3J 的参考设计
Image
1 / 2
依据最终产品
- Li-Ion Battery Charger
说明
- STEVAL-ISA141V1, Evaluation Board based on the STBB3J is a fixed frequency, high-efficiency, buck-boost DC-DC converter which provides output voltages from 1.2 to 5.5 V starting from an input voltage in the range of 1.8 to 5.5 V. This device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for cell lithium-ion applications where the output voltage is within the battery voltage range. The MODE pin allows the selection between auto mode and forced PWM mode, taking advantage of either a lower power consumption or best dynamic performance
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency94 %
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STBB3JR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 2A 20-Pin Flip-Chip T/R | 买入 | |
|
STBB3JCCR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 2A 20-Pin Flip-Chip T/R | 买入 |