STEVAL-ISA164V1, Evaluation Board for STNRG388A Voltage Mode PWM Controller
使用 STMicroelectronics 的 STNRG388A 的参考设计
Image
1 / 6
依据最终产品
- Power Management
说明
- STEVAL-ISA164V1, Evaluation Board is designed to help familiarize the user with the STNRG family of digital controllers and their innovative SMED (state machine, event driven) architecture. A convenient GUI enables the user to quickly generate the optimal SMED configuration for the application. The external pins make it easy to inject SMED events and capture the SMED-controlled PWM clock, thereby helping the user to validate the SMED configuration. The board provides a micro-USB connector to allow programming, GUI connectivity and configuration via a terminal utility running on a PC. STNRG controllers integrate a serial interface which can be used to extend the STNRG388A communication capabilities via Bluetooth, Wi-Fi or powerline modems
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6395D | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SO N Tube | 买入 | |
|
PM8841D | STMicroelectronics | Gate and Power Drivers | Driver 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 买入 | |
|
STNRG388A | STMicroelectronics | PWM and Resonant Controllers | Voltage Mode PWM Controller 16000kHz 38-Pin TSSOP Tube | 买入 |