STEVAL-ISQ013V1, Evaluation board for low-side current sensing with the TS507 operational amplifier
使用 STMicroelectronics 的 TS507 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Portable
- Portable Medical Instrumentation
说明
- STEVAL-ISQ013V1, Evaluation board for low-side current sensing with the TS507 operational amplifier. Power management mechanisms are found in most electronic systems. Current sensing is useful for protecting your applications. The low-side current sensing method consists in placing a sense resistor between the load and the circuit's ground. The resulting voltage drop is amplified using the TS507
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TS507IYLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
TS507CLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
TS507ILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
TS507IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SO N T/R | 买入 |