STEVAL-SPBT3ATV3, USB Dongle Demonstration Board for the Bluetooth Class-2 SBT2632C2A.AT2 Module
使用 STMicroelectronics 的 SPBT2632C2A.AT2 的参考设计
Image
1 / 2
依据最终产品
- Bluetooth
- Data Acquisition System
- Diagnostics, Monitoring and Therapy
- Health System
- Industrial Control
- Machine Control using DeviceNet
- Security
- Smart Sensor
- System Monitoring and Control
- USB Dongle
说明
- STEVAL-SPBT3ATV3, Demonstration Board is a design tool to evaluate the SPBT2632C2A. AT2 module in a quick and simple way. The dongle includes the RF antenna and the USB connector. The USB connector is used to connect the dongle to a PC, to access the Bluetooth module and to supply the dongle. The STEVAL-SPBT3ATV3 includes downloaded FW, enabling the user to create a Bluetooth link with simple AT commands
主要特色
-
Operating Frequency2400 MHz
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LDS3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
CP2102N-A02-GQFN20R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP | 买入 | |
|
CP2102N-A02-GQFN20 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP | 买入 | |
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | 买入 | |
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 买入 | |
|
CP2102N-A02-GQFN28R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 28-Pin QFN EP | 买入 | |
|
MCP1700T-1802E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
USBUF01W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | 买入 | |
|
CP2102N-A02-GQFN24 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 24-Pin QFN EP | 买入 | |
|
CP2102N-A02-GQFN28 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 28-Pin QFN EP | 买入 | |
|
CP2102N-A02-GQFN24R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 24-Pin QFN EP | 买入 |