STEVAL-STLKT01V1, SensorTile Development Kit based on STM32L476JGY MCU and Bluetooth Low Energy Connectivity of BlueNRG Network Processor
使用 STMicroelectronics 的 STM32L476JGY6TR 的参考设计
Image
1 / 16
依据最终产品
- IoT Applications
- Smart Phone
说明
- STEVAL-STLKT01V1, SensorTile Development Kit designed to support and expand the capabilities of the SensorTile and comes with a set of cradle boards enabling hardware scalability. The development kit simplifies prototyping, evaluation and development of innovative solutions. It is complemented with software, firmware libraries and tools, including a dedicated App. The SensorTile is a tiny, square-shaped IoT module that packs powerful processing capabilities leveraging an 80 MHz STM32L476JGY microcontroller and Bluetooth low energy connectivity based on BlueNRG network processor as well as a wide spectrum of motion and environmental MEMS sensors, including a digital microphone. SensorTile can fit snugly in your IoT hub or sensor network node and become the core of your solution
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
Y97MT26B2MBFP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R | 买入 | |
|
LSM303AGRTR | STMicroelectronics | Specialized Sensors | eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R | 买入 | |
|
CX2016DB32000D0FLJCC | Kyocera | Crystals | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 买入 | |
|
STBC08PMR | STMicroelectronics | Battery Management ICs | Linear Battery Charger Li-Ion 800mA 4.2V 6-Pin DFN T/R | 买入 | |
|
CX2016DB32000D0FLJCC | Kyocera | Crystals | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 买入 | |
|
PCM1774RGPRG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R | 买入 | |
|
SSAJ120100 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide SPDT Side Slide 0.01A 5VDC 10000Cycles Gull Wing SMD T/R | 买入 | |
|
STC3115IQT | STMicroelectronics | Battery Management ICs | Fuel Gauge Li-Ion/Li-Pol 10-Pin UFDFPN T/R | 买入 | |
|
PTS820 J20M SMTR LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R | 买入 | |
|
LDK120M-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
LSM6DSMTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | 买入 | |
|
ST2378ETTR | STMicroelectronics | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 |