SY10EP16V, Evaluation Board for the SY10/100EP16V, 2.5V/3.3V/5V Precision ECL Differential Receiver/Driver
使用 Microchip Technology 的 SY10EP16V 的参考设计
Image
1 / 1
依据最终产品
- GB Ethernet Switch
- SONET
说明
- SY10EP16V, Evaluation Board is designed for convenient set-up and quick evaluation of SY10/100EP16V. It allows the user to evaluate the part over the full voltage-range of the part without requiring any modification to the board. The evaluation board standard configuration is AC-coupled inputs with AC-coupled outputs for direct interface to a 50 Ohm-compatible oscilloscope. for applications that require a DC-coupled configuration, step-by-step instructions for modifying the board are included
主要特色
-
Interface StandardsSPI
-
Supply VoltageSingle(3.3,5) V
-
FunctionsLine Driver/Receiver