SY54016R, Evaluation Board Using for SY54016R/AR Low Voltage 1.2V/1.8V CML Differential Line Driver/Receiver with Fail Safe Input
使用 Microchip Technology 的 SY54016R 的参考设计
Image
1 / 1
依据最终产品
- GB Ethernet Switch
- SONET
说明
- SY54016R, SY54016R and SY54016AR Evaluation Board are designed for convenient set-up and quick evaluation of the respective devices. They allow the user to evaluate the part over the full voltage-range of the parts without requiring any modifications to the board. The evaluation board standard configuration is AC-coupled inputs with DC-coupled outputs for direct interface to a 50 Ohm-compatible oscilloscope. for applications that require a DC-coupled configuration, step-by-step instructions for modifying the board are included
主要特色
-
Interface StandardsSPI
-
Supply VoltageSingle(2.5) V
-
FunctionsLine Driver/Receiver
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SY54016ARMG-TR | Microchip Technology | Clock Buffers and Drivers | Clock Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R | 买入 | |
|
SY54016RMG-TR | Microchip Technology | Clock Buffers and Drivers | Clock Buffer 1-OUT 1-IN 1:1 8-Pin MLF EP T/R | 买入 |