Temperature Sensor for Thermoelectric Cooler
使用 Analog Devices 的 MAX1637 的参考设计
Image
1 / 1
依据最终产品
- Thermoelectric Cooler
说明
- MAX1637, PWM Controller and Summation Node of PWM Temperature Controller for Thermoelectric Modules Which Keeps Components within 0.1 degree C
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX4250AAUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX4250EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX4250EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX1637EEE+ | Analog Devices | Specialized Power ICs and Modules | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin QSOP Tube | 买入 | |
|
MAX1637EEE+T | Analog Devices | Specialized Power ICs and Modules | DC/DC Cntrlr Single-OUT Step Down 0.1A 330kHz 16-Pin QSOP T/R | 买入 |