TIDA-00049, High Efficiency Synchronous Switch-Mode Charger Controller Reference Design for Solar Battery Charge
使用 Texas Instruments 的 BQ24650RVA 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Audio
- Consumer Electronics Control
- Portable Consumer Electronics
- Video and Imaging
说明
- TIDA-00049, This reference design is featured in solar battery applications. This design, which contains an integrated switch-mode battery charge controller, provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. This solution is also called the HPA639 A. The manual includes the bill of materials, board layout, and schematic. The user's guide describes the features and operation of the solution
主要特色
-
Input Voltage28 V
-
Number of Battery Cells1 to 6
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ24650RVAR | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R | 买入 | |
|
BQ24650RVAT | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R | 买入 |