TIDA-00164, 16-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC)
使用 Texas Instruments 的 ADS8688IDBT 的参考设计
Image
1 / 8
相关文件
依据最终产品
- Data Acquisition System
- DC to DC Power Supply
- Industrial Process Measurement and Control
说明
- TIDA-00164, 16-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC). This reference design provides a complete solution for a single supply industrial control Analog Input Module. The reference design is suitable for process control end equipment like Programmable Logic Controllers (PLC), Distributed Control system (DCS), Data Acquisition Systems (DAS) modules that must digitize standard industrial current inputs and bipolar or unipolar input voltage ranges up to 10V
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS70950DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 买入 | |
|
TCA6408APWR | Texas Instruments | GPIO Expanders | I2C Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R | 买入 | |
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 买入 | |
|
TPS70933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 买入 | |
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 买入 | |
|
ISO7141CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | 买入 | |
|
ISO7141CCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube | 买入 | |
|
ISO1541D | Texas Instruments | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC Tube | 买入 | |
|
AT24C02C-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
ISO1541DR | Texas Instruments | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC T/R | 买入 |