TIDA-00175, Interface to a 5V BiSS Position Encoder Reference Design
使用 Texas Instruments 的 SN65HVD77D 的参考设计
Image
1 / 6
依据最终产品
- AC Motor
- Industrial AC
- Servo Motor
说明
- TIDA-00175, Interface to a 5V BiSS Position Encoder Reference Design. This Design implements a hardware interface solution based on the BiSS standard for position or rotary encoders. It supports both BiSS Point-to-Point and BiSS Bus configurations. The building blocks include the power supply for a 5V BiSS encoder with innovative smart e-Fuse technology and robust full-duplex RS485 transceivers, including line termination and EMC protection. An auxiliary power supply and logic level interface with adjustable I/O voltage level is provided to connect to subsequent MCUs and MPUs that would run the BiSS (or SSI) Master protocol stack
主要特色
-
Interface StandardsRS-485
-
Data Rate20 Mbps
-
ESD Protection12
-
Supply VoltageSingle(5) V
-
Input Voltage15 to 30 V
-
FunctionsLine Transceiver
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74AVC8T245PW | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TSSOP Tube | 买入 | |
|
LMZ14201TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ14201TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R | 买入 | |
|
TLV70025DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
SN74AVC8T245PWR-P | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP | 买入 | |
|
SN74AVC8T245PWR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TSSOP T/R | 买入 | |
|
SN74AVC8T245RHLR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin VQFN EP T/R | 买入 | |
|
SN74AVC8T245DGVR-P | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP | 买入 | |
|
SN74AVC8T245PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TSSOP T/R | 买入 | |
|
SN74AVC8T245RGYR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R | 买入 | |
|
SN74AVC8T245PWRE4 | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TSSOP T/R | 买入 | |
|
74AVC8T245RHLR | Texas Instruments | Level Translators | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin VQFN EP T/R | 买入 |