TIDA-00187, Extending Rail-to-Rail Output Range for Fully Differential Amplifiers to Include True Zero Volts
使用 Texas Instruments 的 THS4531AIRUNR 的参考设计
Image
1 / 3
依据最终产品
- Audio Amplifier
说明
- TIDA-00187, Operational amplifiers (Op-Amps) have been used for decades in signal conditioning circuits and measurement systems. An Op-Amp that has an output spanning from negative to positive supply rail are generally referred to as rail-to-rail output (RRO) Op-Amps. These devices have been used increasingly in portable systems to drive analog to digital converters (ADCs) where reducing power consumption while not sacrificing converter dynamic range is a key concern. While the task calls for the lowest power RRO Op-Amps, circuit designers are finding out that rail-to-rail doesn't exactly mean rail-to-rail. In reality the output is limited to a couple hundred millivolts within the rail depending on the loading
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3 to 5 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM7705MM/NOPB | Texas Instruments | Charge Pump | Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R | 买入 | |
|
LM7705MM/NOPB | Texas Instruments | Charge Pump | Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R | 买入 | |
|
THS4531AIRUNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 10-Pin WQFN EP T/R | 买入 |