TIDA-00379, 110-VAC to 5-VDC @ 30-mA Non-Isolated Power Supply Reference Design
使用 Texas Instruments 的 UCC28880DR 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- TIDA-00379, 110-VAC to 5-VDC @ 30-mA Non-Isolated Power Supply Reference Design. The 110-VAC to 5-VDC @ 30-mA Non-Isolated Power Supply Design uses a low-power, low-cost, off-line buck converter and a low-noise, low-dropout voltage regulator to generate a non-isolated 5V/30mA output directly from a 110-VAC line input with under 10-mV output ripple across no-load and full-load conditions. Off-line converters are powered directly from the AC line by using a rectifier and capacitive filter and do not require a large 60-Hz transformer, thereby eliminating the heaviest and costliest component of a typical transformer-based power supply
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 130 (AC) V
-
Output Voltage5 V
-
Output Current0.03 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 |