TIDA-00550, Dual Channel-to-Channel Isolated Universal Analog Input Module for PLC Reference Design
使用 Texas Instruments 的 ADS1262IPWR 的参考设计
Image
1 / 14
说明
- TIDA-00550, Dual Channel-to-Channel Isolated Universal Analog Input Module for PLC Reference Design. The TIDA-00550 dual channel-to-channel isolated universal analog input module reference design for programmable logic controllers combines precision and flexibility. This Design can measure standard input voltages and currents as well as thermocouples, RTD and 4-20mA Loops used in conjunction with sensor transmitters. With only four input terminals, it is suited for applications where smallest real-estate and high versatility and performance is required at the same time
主要特色
-
ADC Number of Channels2
-
DAC Number of Channels2
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC2G86DCTR | Texas Instruments | Logic Gates | XOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R | 买入 | |
|
TPS7A4901DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin VSON EP T/R | 买入 | |
|
TLV70433DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 买入 | |
|
ISO7141CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | 买入 | |
|
SN74AHC594PWR | Texas Instruments | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R | 买入 | |
|
TPS7A4101DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 48V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
LMT01LPG | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (1-Wire) 2-Pin TO-92 Bulk | 买入 | |
|
SN74LVC1G125DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
SN74LVC1G332DCKR | Texas Instruments | Logic Gates | OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 买入 | |
|
24LC256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 买入 |