TIDA-00564, Universal Sensor IF SAR Booster Pack Reference Design
使用 Texas Instruments 的 ADS8320E/2K5 的参考设计
Image
1 / 3
依据最终产品
- Factory Automation
- Process Control
- Sensors
- Transmitter
说明
- TIDA-00564, Universal Sensor IF SAR Booster Pack Reference Design. The TIDA-00564 design is meant to be a universal sensor Interface (IF) based on a SAR ADC built in a BoosterPack form factor to be easily connected to LaunchPad for development and testing. The analog front-end (AFE) circuitry has been carefully designed to reduce the noise and increase the sensitivity of the system, which makes it ideal choice for sensor interfaces such as thermopiles, Infrared (IR) thermometers, thermocouple amplifiers, pH electrode buffers and Piezoelectric accelerometers
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate100K SPS
-
Number of Channels1CH
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REF5030AID | Texas Instruments | Voltage References | V-Ref Precision 3V 10mA 8-Pin SOIC Tube | 买入 | |
|
ADS8320E/2K5 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R | 买入 | |
|
ADS8320E/2K5 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R | 买入 |