TIDA-00851, Single-Chip, Loop-powered 4-20mA RTD Sensor Transmitter Reference Design
使用 Texas Instruments 的 PGA900ARHHR 的参考设计
Image
1 / 4
依据最终产品
- Building Automation
- Factory Automation
- Process Control
- Temperature Transmitter
- Transducers and Transmitters
说明
- TIDA-00851, Single-Chip, Loop-powered 4-20mA RTD Sensor Transmitter Reference Design. The TIDA-00851 reference design is a single-chip solution for a 2-wire, 4-20mA Loop-powered system including a 4-wire RTD analog front-end. The built-in processor enables the usage of compensation algorithms, increasing the system performance. The design is ideally suited for space constraints applications and operates at high ambient temperatures with low power performance
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PGA900ARHHRHY0 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 30V SPI/GPIO/I2C/UART Interface 36-Pin VQFN EP T/R | 买入 | |
|
PGA900ARHHR | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 30V SPI/GPIO/I2C/UART Interface 36-Pin VQFN EP T/R | 买入 |