TIDEP0006, Data Concentrator Reference Design
使用 Texas Instruments 的 AM3359 的参考设计
Image
1 / 48
依据最终产品
- Notebook
- Smart Phone
- Tablet
说明
- TIDEP0006, Data Concentrator Reference Design. gives developers the ultimate level of flexibility and scalability with numerous performance, cost and connectivity options for their data concentrator designs. It includes advanced hardware and software that reduce development time by up to nine months while still supporting connectivity to more than 1,000 smart meters. Developers can easily plug in different connectivity modules, including Sub-1GHz (LPRF), general packet radio service (GPRS), near field communication (NFC) and power line communication (PLC) system-on-module robust G3 and PRIME support
主要特色
-
Embedded System TypeSoC
-
Core ProcessorARM Cortex-A8
Featured Parts (135)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MT47H128M16RT-25E:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | 买入 | |
|
MT47H128M16RT-25E AIT:C TR | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V Automotive AEC-Q100 84-Pin FBGA Tray | 买入 | |
|
MT47H128M16RT-25E-IT:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | 买入 | |
|
MT47H128M16RT-25E IT:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | 买入 | |
|
MT29F2G08ABBEAHC-IT:E | Micron Technology | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA Tray | 买入 | |
|
MT29F2G08ABBEAHC-IT:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA T/R | 买入 | |
|
MT29F2G08ABAEAWP-AATX:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 48-Pin TSOP Tray | 买入 | |
|
MT29F2G08ABAEAH4-AITX:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 Automotive AEC-Q100 63-Pin VFBGA Tray | 买入 | |
|
MT29F2G08ABBEAH4-AITX:E | Micron Technology | Flash | SLC NAND FLASH 34NM Automotive AEC-Q100 | 买入 | |
|
MT29F2G08ABAGAWP-ITE:G | Micron Technology | Flash | 1.8V NAND Flash Memory | 买入 | |
|
MT29F2G08ABAGAH4-ITE:G | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin VFBGA | 买入 | |
|
MT29F2G08ABBGAH4-IT:G TR | Micron Technology | Flash | SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin VFBGA T/R Automotive AEC-Q100 | 买入 |