TIDEP0020, AM437x Discrete Power Reference Design
使用 Texas Instruments 的 TLV62565DBV 的参考设计
Image
1 / 2
说明
- TIDEP0020, AM437x Discrete Power Reference Design. The Sitara AM437x simplified power sequence feature provides flexibility to power designers. This reference design implementation is a BOM-optimized discrete power solution for the AM437x processor with a minimal number of discrete ICs and basic feature set. The solution represents a baseline of a discrete power solution that can be extended for additional features and capabilities of the AM437x processor
主要特色
-
Conversion TypeDC to AC
-
Input Voltage5 V
-
TopologyBuck
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV70215DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TLV70215DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TLV70218DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TLV70218DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TLV803ZDBZT | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.25V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 买入 | |
|
TLV803ZDBZR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.25V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 买入 | |
|
TLV62080DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | 买入 | |
|
TLV62080DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | 买入 | |
|
TLV62565DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.2V 1.5A 5-Pin SOT-23 T/R | 买入 | |
|
TLV62565DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.2V 1.5A 5-Pin SOT-23 T/R | 买入 |