TIPD124, Single-Supply Low-Input Voltage Optimized Precision Full-Wave Rectifier Reference Design
使用 Texas Instruments 的 OPA2350 的参考设计
Image
1 / 2
依据最终产品
- Active Filter
- Audio
- Cellular Phone
- Communications and Telecom
- Data Acquisition System
- Industrial Control
- Test Equipment
说明
- TIPD124, Single-Supply Low-Input Voltage Optimized Precision Full-Wave Rectifier Reference Design. This Verified Design implements a single-supply full-wave rectifier. The design has been optimized to support excellent linearity for small-input voltage signals from 5mV - 200mV. The design is used to turn low-level alternating current (ac) signals to positive polarity signals. The circuit is designed to function up to 50 kHz and has excellent linearity at signal levels as low as 5 mVpp. The circuit can be used in sensor acquisition or signal strength indication applications that need to quantify values of low-level input signals which have positive and negative polarities
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 V
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
OPA350UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 买入 | |
|
OPA350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
OPA350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
LM7705MM | Texas Instruments | Charge Pump | Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R | 买入 | |
|
OPA350UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 买入 | |
|
OPA350EA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
OPA350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 买入 | |
|
OPA350EA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
OPA350UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 买入 | |
|
OPA350EA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
OPA350UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 买入 |