TIPD168, Three 12-Bit Data Acquisition Reference Designs Optimized for Low Power and Ultra-Small form Factor
使用 Texas Instruments 的 ADS7042IRUGR 的参考设计
Image
1 / 4
依据最终产品
- Blood Glucose
- Data Acquisition System
- Electrocardiograph Battery Powered
- Flow Meter
- Hard Disk Drive (HDD)
- Motor Control and Driver System
- Portable Medical Instrumentation
- Smart Sensor
说明
- TIPD168, Three 12-Bit Data Acquisition Reference Designs Optimized for Low Power and Ultra-Small form Factor. This Verified Precision Design details the design procedure, simulated results, and showcases the actual performance of a 12-bit discrete data acquisition block using the ADS7042, optimized for extremely low power, small form factor applications for the following three different optimizations of 12 bit, 500 ksps optimized for current monitoring, battery monitoring, electromyography (EMG), skin impedance, and wearable fitness. 12 bit, 1Msps optimized for hard disc drives, motor control, motor encoders, optical encoders, and optical modules
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels1CH
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT24C02C-XHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
AT24C02C-XHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
OPA835IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 买入 | |
|
REG71055DDCRG4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5.5V 30mA 6-Pin TSOT-23 T/R | 买入 | |
|
SN74AVCH1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
TPS62080DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | 买入 | |
|
REG71055DDCT | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5.5V 30mA 6-Pin TSOT-23 T/R | 买入 | |
|
REG71055DDCTG4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5.5V 30mA 6-Pin TSOT-23 T/R | 买入 | |
|
REG71055DDCR | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5.5V 30mA 6-Pin TSOT-23 T/R | 买入 | |
|
TPS79101DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R | 买入 | |
|
AT24C02C-XHMAU-T | Microchip Technology | EEPROM | TWO-WIRE SERIAL EEPROM 2K (256 X 8) | 买入 | |
|
OPA835IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 买入 |