TLV71333PEVM-171, Evaluation board for the TLV71333P LDO low-dropout linear regulator
使用 Texas Instruments 的 TLV71312PD 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- TLV71333PEVM-171, Evaluation board for the TLV71333P LDO low-dropout linear regulator. It describes the operational use of the TLV71333PEVM-171 Evaluation Module (EVM) as a reference design for engineering demonstration and evaluation of the TLV71333P low-dropout linear regulator (LDO)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.4 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.15 A
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV71312PDBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TLV71312PDQNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71312PDQNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71312PDBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R | 买入 |