Typical Application Circuit for TLV713 150mA Low-Dropout Regulator with Foldback Current Limit for Portable Devices
使用 Texas Instruments 的 TLV713 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for TLV713 150mA Low-Dropout Regulator with Foldback Current Limit for Portable Devices
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (49)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV71333PDQNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71330PDBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TLV71328PDBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TLV71318PDBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TLV71315PDQNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71311PDBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.1V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TLV71312PQDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
TLV71325PDQNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71325PDQNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71320DQNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71320DQNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2V 0.15A 4-Pin X2SON EP T/R | 买入 | |
|
TLV71318PDBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 |