TMDXRM57LHDK, RM57L Hercules Development Kit (HDK) based on the RM57L843 Microcontroller
使用 Texas Instruments 的 PRM57L843ZWTT 的参考设计
Image
1 / 31
依据最终产品
- Defibrillator
- Elevator
- Gas Turbines
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Medical Appliances
- Power Generation
- Pumps
- Radiation Tolerant
- Robotics
- Safety System
- Ventilators & Respirators
说明
- TMDXRM57LHDK, RM57L Hercules Development Kit (HDK) based on the RM57L843 Microcontroller. The RM57L HDK is a table top card that allows engineers and software developers to evaluate certain characteristics of the RM57L843 microcontroller to determine if the microcontroller meets the designer's application requirements as well as begin early application development. The RM57L Hercules Development Kit is ideal for getting started on development with the Hercules RM57L843 high-performance safety microcontrollers. The kit is comprised of a development board, a DC power supply, a mini-B USB cable, an Ethernet cable and a software installation DVD that includes Code Composer Studio IDE
主要特色
-
Embedded System TypeMCU
-
Family NameRM57L Hercules
-
Core ProcessorARM Cortex-R5
-
PlatformHercules Development Kit
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74CBT16214DGGR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 36-IN 56-Pin TSSOP T/R | 买入 | |
|
SN74CBTLV3245ARGYR | Texas Instruments | Bus Switches | Bus Switch 1-Element CMOS 8-IN 20-Pin VQFN EP T/R | 买入 | |
|
REG1117 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
SN74CBTLV3257RGYR | Texas Instruments | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R | 买入 | |
|
TDA04H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 买入 | |
|
TPS2553DBVT | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 买入 | |
|
TUSB1105RGTR | Texas Instruments | USB Transceivers | USB Transceiver 1TR 12Mbps 16-Pin VQFN EP T/R | 买入 | |
|
TPS73433DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 6-Pin WSON EP T/R | 买入 | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 买入 | |
|
93LC56C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ABM8G-12.000MHZ-B4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
DP83640TVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 买入 |