TND401-D, 300 W High performance SLIM LCD TV Power Solution
使用 onsemi 的 NCP1379DR2G 的参考设计
Image
1 / 3
依据最终产品
- LCD TV
说明
- TND401-D, describes a built-and-tested, Green Point solution for an LCD-TV power solution that combines the main system power without a backlight power converter. In this architecture, the backlight power converter is designed on a separated board to allow full design flexibility and easier adaptation to any backlight solution and technology (Classical 24 V Hall Bridge resonance Power Supply or LIPS / High Voltage Inverter for CCFL, Power converter for Fronts or Edge LED Backlight or finally Power converter for PDP / Plasma panel)
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Power300 W
-
Efficiency71 %
-
TopologyFlyback
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431ASN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | 买入 | |
|
NCP1631DR2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.05mA 500kHz 16-Pin SOIC T/R | 买入 |