TPA3111D1EVM Audio Amplifier Evaluation Board
使用 Texas Instruments 的 TPA3111D1PWP 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- Notebook
- Portable Audio
- Television
说明
- TPA3111D1 evaluation module consists of a single 10-W, Class-D, mono audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The EVM's default output filter configuration supports filter-free operation, but can easily be configured to support LC filter operation, but can easily be configured to support filter-free operation. Designers can quickly evaluate the sound quality and verify specifications in their application with the TPA3111D1EVM. In addition, the TPA3111D1EVM User's Guide contains the schematic, layout and bill of materials for a reference design
主要特色
-
Number of Channels1
-
Output Power10 W
-
Amplifier TypeClass-D
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPA3111D1PWP | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube | 买入 | |
|
TPA3111D1PWPR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP T/R | 买入 |