TPA6139A2EVM, Evaluation Module using TPA6139A2 Stereo HeadPhone Amplifier
使用 Texas Instruments 的 TPA6139A2PW 的参考设计
Image
1 / 2
依据最终产品
- Blu-ray Player and Home Theater
- DVD Player
- LCD TV
- PDP TV
- Set-Top Box
- Sound Card
说明
- TPA6139A2EVM, customer evaluation module demonstrates the capabilities and operation of the TPA6139A2PW integrated circuit from. The TPA6139A2PW is a 25mW Pop-Free stereo Head Phone driver designed to reduce component count, board space and cost. It is ideal for single supply electronics where size and cost are critical design parameters. The TPA6139A2 doesn't require a power supply greater than 3.3V to generate its 25mW output, nor does it require a split rail power supply. Designed using TIs patented Direct-Path technology which integrates a charge pump to generate a negative supply rail that provides a clean, pop-free ground biased output
主要特色
-
Number of Channels2
-
Output Power0.025 W
-
Amplifier TypeClass-AB
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPA6139A2PW | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 14-Pin TSSOP Tube | 买入 | |
|
TPA6139A2PWR | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 14-Pin TSSOP T/R | 买入 |