TPS2375EVM, Power-Over-Ethernet Powered(PD) Evaluation Module
使用 Texas Instruments 的 TPS2375D 的参考设计
Image
1 / 1
依据最终产品
- Security CCTV
- VoIP Telephone
- Wireless LAN
说明
- TPS2375EVM, Evaluation Module features the TPS2375. The EVM is designed to look like the front end of any Power Over Ethernet (PoE) Powered Device (PD) module. An RJ-45 connector is provided to connect directly to an Ethernet cable having a Power Sourcing Equipment(PSE) driving it on the other end. The EVM also accepts power applied using a stand-alone power supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0 to 57 V
-
Output Voltage0 to 57 V
-
TopologyPoE