TPS2556EVM-423, Evaluation Module for TPS2556 Power-Distribution Switch
使用 Texas Instruments 的 TPS2556DRB 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- Set-Top Box
- USB Dongle
- VoIP Phone
说明
- TPS2556EVM-423, Evaluation Module for TPS2556 power-distribution switches. The TPS2556EVM-423 and TPS2557EVM-423 are evaluation modules for TPS2556 and TPS2557. It power-distribution switches with adjustable current-limit. These EVMs operate over a 2.5 to 6.5 V range. An on-board jumper sets the output current-limit to either 0.5A or 1A. These switches have dual enable, outputs and over-current status outputs
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2557DRBT | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 买入 | |
|
TPS2557DRBR | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 买入 | |
|
TPS2557DRB | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 买入 | |
|
TPS2556DRBT | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 买入 | |
|
TPS2556DRBR | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 买入 |