TPS2561DRCEVM-424, Evaluation Module For TPS2561 Power-Distribution Switch with Adjustable Current-Limit
使用 Texas Instruments 的 TPS2561DRC 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- Set-Top Box
- USB Dongle
- VoIP Phone
说明
- TPS2561DRCEVM-424, Evaluation Module for TPS2561 power-distribution switches with adjustable current-limit. These EVMs operate over a 2.5-V to 6.5-V range. An on-board jumper sets the output current-limit to either 0.5 A or 1 A. These switches have dual enable, outputs and over-current status outputs
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2561DRCT | Texas Instruments | USB Power Switches | USB HUB Power Controller Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | 买入 | |
|
TPS2561DRCR | Texas Instruments | USB Power Switches | USB HUB Power Controller Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | 买入 |