TPS54229EVM-056, Evaluation Board using TPS54229 Single, adaptive on-time, 2-A Synchronous Step-Down DCAP2 Mode Converter
使用 Texas Instruments 的 TPS54229DDA 的参考设计
Image
1 / 1
依据最终产品
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Power Supplies
- Set-Top Box
说明
- TPS54229EVM-056, Evaluation Board using TPS54229 single, adaptive on-time, D-CAP2-mode, synchronous buck converter requiring a low, external component count. The D-CAP2 control circuit is optimized for low-ESR output capacitors such as POSCAP, SP-CAP, or ceramic types and features fast transient response with no external compensation. The switching frequency is internally set at a nominal 650 kHz. The high-side and low-side switching MOSFETs are incorporated inside the TPS54229 package along with the gate drive circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.05 V
-
Output Current2 A
-
Efficiency86.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54229DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOIC EP Tube | 买入 | |
|
TPS54229DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOIC EP T/R | 买入 |