TPS61220EVM-319 facilitates evaluation of the TPS61220 low input voltage boost converter
使用 Texas Instruments 的 TPS61220DCK 的参考设计
Image
1 / 2
依据最终产品
- Battery Management
- Consumer Electronics
- Fuel Cell
- LED Lighting
- Portable Medical Devices
- Smart Phone
- Solar Cell
说明
- TPS61220EVM-319 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS61220 boost converter. The TPS61220 is an adjustable output version that can be set between 1.8 V and 5.5 V. The output of this EVM is set to 3.3 V out
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 5.5 V
-
Output Voltage1.8 to 5.5 V
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61220DCKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 买入 | |
|
TPS61220DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 买入 |