TPS65300EVM, Evaluation Module using TPS65300, 3MHz Switching Frequency Step-Down Regulator and Triple Linear Regulator
使用 Texas Instruments 的 TPS65300QPWP 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Power Supplies
说明
- TPS65300EVM, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65300 3MHz Switching Frequency Step-Down Regulator and Triple Linear Regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.6 to 40 V
-
Output Voltage1.2|3.3|5|5.3 V
-
Output Current0.1@1.2V|0.2@5V|0.3@3.3V|1.2@5.3V A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS65300QPWPRQ1 | Texas Instruments | PMIC Solutions | Microcontroller and DSP 5.6V to 40V 24-Pin HTSSOP EP T/R Automotive AEC-Q100 | 买入 |