TPS659121EVM-081, Evaluation Module using TPS659121 a power management unit (PMU) for Processor Power
使用 Texas Instruments 的 TPS659121YFF 的参考设计
Image
1 / 3
依据最终产品
- Smart Phone
- Wireless Data Access Card
说明
- TPS659121EVM-081, Evaluation Module (EVM) is designed to facilitate evaluation of the power management integrated circuit. It also contains 10 LDO regulators for external usage which can be supplied from either a battery or a pre-regulated supply. Power-up/power-down controller is configurable and can support any power-up/power-down sequences (OTP based). The TPS659121 integrates a 32 kHz RC Oscillator to sequence all resources during Power up / down
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5 V
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS659121YFFR | Texas Instruments | PMIC Solutions | Application Processors 2.7V to 5.5V 81-Pin DSBGA T/R | 买入 |