TPS7A30-49EVM-567, Evaluation Module for TPS7A4901 Positive LDO Voltage Regulator
使用 Texas Instruments 的 TPS7A4901DGN 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Audio
- Cell Basestation
- DC to DC Converter
- Industrial
- Instrumentation and Measurement
- Telecom Infrastructure
说明
- TPS7A30-49EVM-567, Evaluation Module is a fully assembled and tested circuit for evaluating the TPS7A4901 low-dropout linear regulators in the DGN (3mm x 5mm MSOP-8) package. The TPS7A30-49EVM-567 includes two independent circuits with outputs of -15V and +15V, respectively. These independent circuits reside on the same module to facilitate evaluation of split rail applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 35 V
-
Output Voltage15 V
-
Output Current0.15 A
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 |