PMP5863.2, Dual Rail (+/-),Ultra-Low Noise, High PSRR,LDOs (-16V @ 300mA)
使用 Texas Instruments 的 TPS7A3001DGN 的参考设计
Image
1 / 3
依据最终产品
- E-Power Meter
- Industrial
- Security System
说明
- PMP5863.2, Dual Rail (+/-),Ultra-Low Noise, High PSRR,LDOs (-16V @ 300mA). Negative-Voltage TPS7A3001 LDO, when paired with positive voltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 Vrms and are designed to power noise-sensitive applications such as Op-Amps, ADCs, DACs and other high-performance analog circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 30 V
-
Output Voltage-16 V
-
Output Current0.3 A
-
Output Power4.8 W
-
TopologyBuck
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A3001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 |