TSW30H84EVM, Wideband Transmit Signal Chain Evaluation Board for the DAC34H84, 4-channel, 16-bit, 1.25-GSPS DAC
使用 Texas Instruments 的 DAC34H84IZAY 的参考设计
Image
1 / 10
依据最终产品
- Cell Basestation
- Communications and Telecom
说明
- TSW30H84EVM, Wideband Transmit Signal Chain Evaluation Board/Reference Design. The TSW30H84EVM Evaluation Module is a circuit board that allows system designers to evaluate the combined performance of transmit signal chain with the LMK04806B (Please see LMK04800) low noise clock generator/jitter cleaner. for ease of use as a complete RF transmit solution the TSW30H84EVM includes the LMK04806B (Please see LMK04800)for clocking the DAC34H84 digital-to-analog converter (DAC), as well as two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers
主要特色
-
DAC Resolution16 Bit
-
DAC Number of Channels4
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 买入 | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 买入 | |
|
LMK04806BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LMK04806BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
CDCV304PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube | 买入 | |
|
TPS62290DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.6V to 6V 1A 6-Pin WSON EP T/R | 买入 | |
|
LMK04806BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 买入 | |
|
TPS71701DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.9V to 6.2V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
TPS7A8001DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 买入 | |
|
LMK04806BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 买入 |