TSW30SH84EVM, Wideband Transmit Signal Chain Evaluation Board for the DAC34SH84, 4-channel, 16-bit, 1.25-GSPS DAC
使用 Texas Instruments 的 DAC34SH84IZAY 的参考设计
Image
1 / 10
依据最终产品
- Cell Basestation
- Communications and Telecom
说明
- TSW30SH84EVM, Wideband Transmit Signal Chain Evaluation Board/Reference Design. The TSW30SH84EVM Evaluation Module is a circuit board that allows system designers to evaluate the combined performance of transmit signal chain with the LMK04800 low noise clock generator/jitter cleaner. for ease of use as a complete RF transmit solution the TSW30SH84EVM includes the LMK04800 for clocking the DAC34SH84 digital-to-analog converter (DAC), as well as two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers
主要特色
-
DAC Resolution16 Bit
-
DAC Number of Channels4
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMK04808BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 3072MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
LMK04808BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
CDCV304PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube | 买入 | |
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 买入 | |
|
LP2985-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | 买入 | |
|
TRF3705IRGET | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | 买入 | |
|
TPS7A8001DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 买入 | |
|
LMK04808BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 3072MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
LMK04808BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 3072MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
TPS7A8001DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 买入 | |
|
LMK04808BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 3072MHz-OUT 64-Pin WQFN EP T/R | 买入 |