TWR-K60D100M-KIT, Kinetis K60 100 MHz MCU Tower System Module, featuring the MK60DN512VMD10 an ARM Cortex-M4 and contains the Tower Elevator Modules(TWR-ELEV) and the Tower Serial Module (TWR-SER)
使用 NXP Semiconductors 的 MK60DN512VMD10 的参考设计
Image
1 / 14
依据最终产品
- Activity Monitor
- Consumer Electronics
- Health System
- HVAC
- Industrial
- Medical and Healthcare
- Motion Motor Control
- Security
说明
- TWR-K60D100M-KIT, Kinetis K60 100 MHz MCU Tower System Module, featuring the MK60DN512VMD10 an ARM Cortex-M4 and contains the Tower Elevator Modules (TWR-ELEV) and the Tower Serial Module (TWR-SER). The TWR-K60D100M-KIT is a Tower Controller Module compatible with the Tower System and contains the Tower Elevator Modules (TWR-ELEV) and the Tower Serial Module (TWR-SER), low cost platform for the evaluation of the Kinetis K10, K20 and K60 family of microcontroller (MCU) devices. The TWR-K60D100M-KIT features the Kinetis K60 low power microcontroller based on the ARMR Cortex-M4 architecture with USB 2.0 full speed OTG controller and 10/100 Mbps Ethernet MAC
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis K10|Kinetis K20|Kinetis K60
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
ICL3225ECAZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
ISL3176EIUZ-T7A | Renesas Electronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R | 买入 | |
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
ICL3225EIAZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
MAX3353EEUE+T | Analog Devices | Charge Pump | Charge Pump 15mA 16-Pin TSSOP T/R | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
ICL3225ECAZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
ICL3225ECAZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
ICL3225ECAZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
ICL3225EIAZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 |