TWR-MPC8309, PowerQUICC Industrial Development MPU Tower System Module for MPC8309 PowerQUICC Processor with Industrial Connectivity and Protocol Off-Load Engine
使用 NXP Semiconductors 的 MPC8309CVMAHFCA 的参考设计
Image
1 / 15
依据最终产品
- Automatic Control
- Gateway Switch
- Industrial Programmable Logic Controllers (PLCs)
- Intelligent Controller
- Robotics
- Test and Measurement
说明
- TWR-MPC8309, PowerQUICC Industrial Development MPU Tower System Module. The TWR-MPC8309 is a development board for the MPC8309 PowerQUICC Industrial Development MPU. Using the Tower System with MQX support allows a smooth migration path from Freescale MCUs to this 835DMIPS Power Architecture processor featuring an industrial protocol off-load engine which can remove the need for an external protocol FPGA/ASIC. The TWR-MPC8309 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform
主要特色
-
Embedded System TypeMPU
-
Family NamePowerQUICC
-
Core Processore300
-
PlatformTower System
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC74VHC1G02DFT2G | onsemi | Logic Gates | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R | 买入 | |
|
MX29GL256ELT2I-90Q(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP-I | 买入 | |
|
MX29GL256EHT2I-90Q TR | Macronix International Co., Ltd. | Flash | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP-I | 买入 | |
|
TS3V330PWR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R | 买入 | |
|
USB3300I-EZK | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 买入 | |
|
MX29GL256EHT2I-90Q(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP-I | 买入 | |
|
MC74LCX245DTG | onsemi | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube | 买入 | |
|
MC74VHC1G00DFT2G | onsemi | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R | 买入 | |
|
MX29GL256ELT2I-90Q | Macronix International Co., Ltd. | Flash | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP-I | 买入 | |
|
MX29GL256ELT2I-90Q(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP-I | 买入 | |
|
MC74LVX08DTR2G | onsemi | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | 买入 | |
|
ADM2582EBRWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W Tube | 买入 |