Typical Application Circuit for AD8033ARZ-REEL High Speed Peak Detector with Limited Input Range
使用 Analog Devices 的 AD8033ARZ 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Level Setting
- Portable Instrumentation
说明
- Typical Application Circuit for AD8033ARZ-REEL High Speed Peak Detector with Limited Input Range. The AD8033 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8033 is a single amplifier. The AD8033 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 to 24 V