Typical Application Circuit for AD8626ARMZ-REEL Precision Amplifier for 4-Quadrant Multiplying Circuit
使用 Analog Devices 的 AD8626ARMZ-REEL 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Automotive Sensor
- Battery Powered Instrument
- Industrial Control
- Photodiode Sensor
- Precision Instruments
说明
- Typical Application Circuit for AD8626ARMZ-REEL Precision Amplifier for 4-Quadrant Multiplying Circuit. The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF, the supply current is less than 630 uA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation and remote sensor signal conditioning, which includes automotive sensors
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage5 to 26|±2.5 to ±13 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8626ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R | 买入 |