Typical Application Circuit for ADA4610-1ARJZ-R7 Positive Peak Detector Op-Amp
使用 Analog Devices 的 ADA4610-1ARJZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Filters
- Portable Instrumentation
- Portable Medical Instrumentation
- Sensors
说明
- Typical Application Circuit for ADA4610-1ARJZ-R7 Positive Peak Detector Op-Amp. The ADA4610-1 is precision JFET amplifier that features low input noise voltage, current noise, offset voltage, input bias current and rail-to-rail output. The ADA4610-1 is a single amplifier
主要特色
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4610-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 5-Pin SOT-23 T/R | 买入 |