Typical Application Circuit for ADA4841-2YRMZ-RL Low Power, Low Noise Op-Amp for Two-Pole 500kHz Reconstruction Filter Schematic
使用 Analog Devices 的 ADA4841-2YRMZ-RL 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Industrial Process Measurement and Control
- Medical Appliances
- Portable Instrumentation
- Signal Processing
说明
- Typical Application Circuit for ADA4841-2YRMZ-RL Low Power, Low Noise Op-Amp for Two-Pole 500kHz Reconstruction Filter Schematic. The ADA4841-2 is unity gain stable, low noise and distortion, rail-to-rail output amplifier that have a quiescent current of 1.5 mA maximum. The ADA4841-2 provide the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement and medical applications
主要特色
-
Supply Voltage2.7 to 12 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4841-2YRMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R | 买入 |