Typical Application Circuit for ADA4858-3ACPZ DC-Coupled, Single-Supply Op-Amp Circuit
使用 Analog Devices 的 ADA4858-3ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Consumer Equipments
- Imaging Device
说明
- Typical Application Circuit for ADA4858-3ACPZ DC-Coupled, Single-Supply Op-Amp Circuit. The ADA4858-3 is a single-supply, high speed current feedback amplifier with an integrated charge pump that eliminates the need for negative supplies to output negative voltages or output a 0V level for video applications
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4858-3ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier 5.5V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADA4858-3ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier 5.5V 16-Pin LFCSP EP T/R | 买入 | |