Typical Application Circuit for NX5P3001 Bidirectional high-side power switch for charger and USB-OTG combined applications
使用 NXP Semiconductors 的 NX5P3001UK 的参考设计
Image
1 / 1
依据最终产品
- USB Applications
说明
- Typical Application Circuit for NX5P3001, is an advanced bidirectional power switch and ESD-protection device for combined USB-OTG and charger port applications. It includes under voltage lockout, overvoltage lockout and over temperature protection circuits designed to automatically isolate the power switch terminals when a fault condition occurs
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NX5P3001UKZ | NXP Semiconductors | USB Power Switches | DIST Single 30V 12-Pin WLCSP | 买入 |