Typical Application Circuit for OP249GSZ-REEL7 Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC performance - Bipolar Operation
使用 Analog Devices 的 OP249GSZ-REEL7 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Audio Amplifier
- Instrumentation Amplifiers
- Servo Amplifier
- Signal Processing
说明
- Typical Application Circuit for OP249GSZ-REEL7 Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC Performance - Bipolar Operation. The OP249 is a high speed, precision dual JFET Op-Amp, similar to the popular single Op-Amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance
主要特色
-
Gain1000 dB
-
Number of SuppliesDual
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OP249GSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 买入 |